Eaton KTK-R-8

Fuse Class CC Fast Acting 8A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 50.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-8.

Electro Sonic

Datasheet6 pages10 years ago

Newark

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
-22.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse, Industrial / Power, Class aR, 10 A, 600 VAC, 700 VDC, 10mm x 38mm, 13/32 x 1-1/2
Eaton10CT
Electric Fuse, 10A, 700VAC, 500VDC, 200000A (IR), Inline/holder
EatonKTK-10
Fuse Midget Fast Acting 10A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Littelfuse0KLK010.T
Electric Fuse, Fast Blow, 10A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
LittelfuseKLKD010.T
Electric Fuse, Fast Blow, 10A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse23121000029
Electric Fuse, Very Fast Blow, 10A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm

Descriptions

Descriptions of Eaton KTK-R-8 provided by its distributors.

Fuse Class CC Fast Acting 8A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
BUSSMANN CLASS CC FAST ACTING FUSE CLASS CC - LOW VOLTAGE - NORTH AMERICAN DIVISION
Fuse Midget Class CC Rejection; Fast Acting; 600V AC; 8A
FAST-ACTING FUSE, CLASS CC, 8A, CURRENT-LIMITING, DUAL FERRULE, KTK-R SERIES
FUSE, 8A, 600V, FAST ACTING; Product Range:LIMITRON KTK-R Series; Fuse Current:8A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast ActingRoHS Compliant: Yes
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R 8
  • KTK-R-8.
  • KTK-R8
  • KTKR 8
  • KTKR8