What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton GMA-2A

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
$ 2.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-2A.

Farnell

Datasheet56 pages9 years ago
Datasheet2 pages19 years ago

IHS

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.08%

Alternate Parts

Price @ 1000
$ 2.095
$ 0.301
$ 0.301
Stock
88,818
101,376
101,376
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Through Hole
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2007-03-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse80712500440
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 100A (IR), Through Hole
Schurter3403.0278.11
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton GMA-2A provided by its distributors.

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
GMA-2A - Bussmann Edison GMA-2A UL Fast Acting 5mm Glass Fuse 2A
FAST ACTING CYLINDER FUSE 2A, DIMS 5X20 MM, GLASS, CARTRIDGE,250VAC:CLIP GMA
FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING; FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Fuse Body Material:Glass

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA 2A
  • GMA2A