What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton GDC-63MA

Fuse Cartridge Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL
$ 11.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDC-63MA.

JRH Electronics

Datasheet2 pages9 years ago

Sager Electronics

Electro Sonic

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse0305.080H
305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
Littelfuse0305.050H
305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
Schurter3403.0155
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
Bel FuseRST80
Fuse Micro 0.08A 250V Slow Blow 2-Pin Radial Through Hole
Fuse Miniature Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0218.080MXP
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton GDC-63MA provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL
Electric Fuse, Time Delay Blow, 0.063A, 250VAC, 35A (IR), Inline/holder
5MM X 20MM GLASS STANDARD TIME DELAYFUSE 5X20MM GLASS 250V, .063A TIME DELAY ROHS COMPLIANT: NO
Time Delay Miniature Glass Tube Fuse 63 mA 35A IR
Eaton Corporation Ctn Of 5 - Buss Small Dimension Fuse
BUSS SMALL DIMENSION FUSE | Eaton Electronics GDC-63MA
Glass Fuse, 63mA, 35A at 250V AC, 5 PK
BUSSMANN BUSS SMALL DIMENSION FUSE

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDC63MA