Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWX-35A

Cooper Bussmann Bolted Link Fuse, 35ACurrent, 250V, 81.03mmtotal length

$ 175.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWX-35A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Sager Electronics

ARCEL Power Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseLA30QS404
Semi Conductor Fuse 300Vac 40A/Box |Littelfuse LA30QS404
Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
Cartridge Fuse Holder, 10 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
Cartridge Fuse Holder, 12 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Solder Lug"
LittelfuseLA30QS354
Semi Conductor Fuse 300Vac 35A/Box |Littelfuse LA30QS354
LittelfuseL25S040.T
250V 250V Quick fuse Cartridge 40A Bracket mounting,threaded mounting 41.3mm(Length)

Descriptions

Descriptions of Eaton FWX-35A provided by its distributors.

Cooper Bussmann Bolted Link Fuse, 35ACurrent, 250V, 81.03mmtotal length
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-35A
BUSSMANN HIGH SPEED FUSE - High Speed - North American division
Electric Fuse, 35A, 250VAC, 250VDC, 200000A (IR), Inline/holder
Fuse 35A 250V Bolt 20.57 X 81.03mm Carton UL
Semiconductor Fuse, 35A, Fast-Acting, 250V AC, Bolt-On
Eaton Corporation Ctn Of 5 - Buss High Speed Fuse
Specialty Fuses 250V 35Arms Semiconductor
FWX-35A, EATON BUSSMAN ELECTRICAL
FUSE, 35A, 250V, BLADE, FAST ACTING; Product Range:FWX Series; Fuse Current:35A; Blow Characteristic:Fast Acting; Fuse Size Metric:20.6mm x 40.4mm; Fuse Size Imperial:13/16" x 1-19/32"; Voltage Rating VDC:250VDC; Fuse Size:14 x 51mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWX35A