Eaton FWP-70B

Electric Fuse, 70A, 700VAC, 700VDC, 200000A (IR), Inline/holder
$ 277.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-70B.

IHS

Datasheet6 pages5 years ago
Datasheet3 pages18 years ago

Sager Electronics

Master Electronics

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Eaton80ET
Fuse, High Rupturing Capacity (HRC), ET, 80 A, Bolted Tag, 500 VDC, 700 VAC
EatonFWH-80B
FWH Series Fast-Acting 500 V 80 A Ø 24 x 92 mm Ferrule Style High Speed Fuse
Eaton75EET
500V 420A²S Fast Blow 75A Bracket mounting,threaded mounting,Hinge mounting 94mm*37mm*19mm
LittelfuseLVSP0080T
80Ka Surge Fuse (Leaded 10Pk)/ Box |Littelfuse LVSP0080T
LittelfuseL70S080.V
Electric Fuse, Very Fast Blow, 80A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S090.V
Electric Fuse, Very Fast Blow, 90A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWP-70B provided by its distributors.

Electric Fuse, 70A, 700VAC, 700VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body 70AMP 700V AC SEMI-COND FUSE - FWP-70B
Fuse Semiconductor Cylindrical; Fast Acting; 70A
Fuse 70A 700V 2-Pin Tap Bolt Carton
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 700VAC/DC 70A
Specialty Fuses 700V 70Arms Semiconductor
North American High Speed Fuses
FWP-70B, EATON BUSSMAN ELECTRICAL
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
COOPER BUSSMANN FWP-70B Fuse, 70A, FWP, 700VAC/DC. More details: Fuse, 70 Fuse Amps, Nonindicating, FWP Series, 700VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 700VAC, 50kA at 700VDC, Length 4-13/32 In., Diameter 61/64 In., Functionally Equal To Ferraz/Gould A70P, Littelfuse L70S, Standards CE, UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP70B