Eaton 75EET

500V 420A²S Fast Blow 75A Bracket mounting,threaded mounting,Hinge mounting 94mm*37mm*19mm
$ 285.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 75EET.

IHS

Datasheet1 page8 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-16.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseLVSP0080T
80Ka Surge Fuse (Leaded 10Pk)/ Box |Littelfuse LVSP0080T
Eaton Bussmann Low Voltage N.American FA, RK-5 90 A 600 AC/DC - PVS-R-90
Eaton Bussmann Low Voltage N.American FA, RK-5 80 A 600 AC/DC - PVS-R-80
Littelfuse0NLS090.V
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
LittelfuseLVSP0080TX2
80Ka Surge Fuse (Cartridge 10Pk)/ Box |Littelfuse LVSP0080TX2
EatonFCF80RN
Fuse Class CF 80A 600V Fast 2-Pin Lug Socket Carton

Descriptions

Descriptions of Eaton 75EET provided by its distributors.

500V 420A²S Fast Blow 75A Bracket mounting,threaded mounting,Hinge mounting 94mm*37mm*19mm
Fuse HRC 75A 450V Bolt Tap 46 X 37 X 19mm Carton
Eaton Bussmann High Speed BS 75A 690V AC TYPE T FUSE - 75EET
BUSSMANN HIGH-SPEED LOW-VOLTAGE FUSE BS88 660V UR
Eaton 75EET British Standard Fuse
75EET, EATON BUSSMAN ELECTRICAL
FUSE, HRC, HIGH SPEED, 75A; Product Range: EET Series; Fuse Current: 75A; Blow Characteristic: Fast Acting; Fuse Size Metric: 37mm x 46mm; Fuse Size Imperial: 1.45" x 1.81"; Voltage Rating V DC: 690VDC; Voltage Rating VAC: 690V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1202338