Eaton FWH-70A

Fast Acting Semiconductor Cylindrical Fuse 70A 200kA IR AC
$ 212.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-70A.

Sager Electronics

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-03-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseLVSP0080T
80Ka Surge Fuse (Leaded 10Pk)/ Box |Littelfuse LVSP0080T
Eaton Bussmann Low Voltage N.American FA, RK-5 90 A 600 AC/DC - PVS-R-90
Eaton Bussmann Low Voltage N.American FA, RK-5 80 A 600 AC/DC - PVS-R-80
LittelfuseLVSP0080TX2
80Ka Surge Fuse (Cartridge 10Pk)/ Box |Littelfuse LVSP0080TX2
Littelfuse0NLS090.V
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
EatonFCF80RN
Fuse Class CF 80A 600V Fast 2-Pin Lug Socket Carton

Descriptions

Descriptions of Eaton FWH-70A provided by its distributors.

Fast Acting Semiconductor Cylindrical Fuse 70A 200kA IR AC
Buss High Speed Fuse Rohs Compliant: No |Eaton Bussmann FWH70A
Fuse HRC 70A 500V 2-Pin Tap Bolt Carton
Specialty Fuses 500VAC 70A High Speed Fuse
FUSE-SEMI N. AMER STYLE 500VAC
FWH-70A, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN FWH-70A Fuse, 70A, FWH, 500VAC/DC. More details: Fuse, 70 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 500VAC, 50kA at 500VDC, Length 3-5/8 In., Diameter 15/16 In., Functionally Equal To Ferraz/Gould A50P, Littelfuse L50S, Standards CE, UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH 70A
  • FWH70A