Eaton FWH-125A

Semiconductor Fuse, 125A, Fast-Acting, 500V AC, Bolt-On
$ 333.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-125A.

Sager Electronics

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-03-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0NLS150.X
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
LittelfuseIDSR150.X
Electric Fuse, Time Delay Blow, 150A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Solar Fuse, PVS-R Series, 150A, Fast-Acting, 600V AC, Cylindrical
EatonDFJ-150
UL Class Fuse, J Class, Fast-Acting, 150A, 600V AC, Non-Indicating
Littelfuse0JTD150.XXID
Electric Fuse, Time Delay Blow, 150A, 600VAC, 500VDC, 200000A (IR), Inline/holder
FWH Series Fast-Acting 500 V 150 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse

Descriptions

Descriptions of Eaton FWH-125A provided by its distributors.

Semiconductor Fuse, 125A, Fast-Acting, 500V AC, Bolt-On
Specialty Fuses 500VAC 125A High Speed Fuse
Fuse 125A 500V Bolt Tap Carton
FUSE CARTRIDGE FAST BLOW STUD MOUNT 500VAC/DC 125A
Semiconductor Cylindrical Fuse Fast Acting
FUSE CARTRIDGE 125A 500VAC/VDC
FUSE-SEMI N. AMER STYLE 500VAC
FWH-125A, EATON BUSSMAN ELECTRICAL
FUSE, 125A, 500V, BLADE, FAST ACTING; Product Range:FWH Series; Fuse Current:125A; Blow Characteristic:Fast Acting; Fuse Size Metric:29.36mm x 46.63mm; Fuse Size Imperial:1.156" x 1.836"; Voltage Rating VDC:500VDC RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH125A