Eaton PVS-R-200

Electric Fuse, Fast Blow, 200A, 200000A (IR)
$ 417.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PVS-R-200.

Sager Electronics

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Eaton Bussmann High Speed Square Body 250A 690V aR DIN 000 HSDNH FUSE - 170M1571D
Eaton Bussmann High Speed Square Body FUSE 250A 750V DC 000FU/70 AR CU - 170M1760
FUSES; FUSE TYPE: HIGH SPEED SEMICONDUCTOR; SERIES: FWP SERIES FUSE, CURRENT RATING: 250A
LittelfuseL70S225.V
Electric Fuse, Very Fast Blow, 225A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S250.V
Electric Fuse, Very Fast Blow, 250A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S150.V
650V 700V Fast Blow Fuse, 150A, Bracket Mount, Threaded Mount, Pivoted Mount, 72.2mm L

Descriptions

Descriptions of Eaton PVS-R-200 provided by its distributors.

Electric Fuse, Fast Blow, 200A, 200000A (IR)
Industrial & Electrical Fuses FA, RK-5 200 A 600AC/DC
BUSSMANN FA, RK-5 200 A 600 AC/DC LOW VOLTAGE - NORTH AMERICAN
PVS-R-200, EATON BUSSMAN ELECTRICAL
PVS-R-200, Bussmann, 600Vdc Fast-acting, current-limiting RK5 fuses designed for protecting photovoltaic systems, rating 200 amps. 600VDC to UL 2579, 600VAC to UL248-12 A range of UL 2579 fast-acting 600Vdc Class RK5 fuses specifically designed to protect solar power systems in extreme ambient temperature, high cycling and low level fault current conditions (reverse current, multi-array fault)
COOPER BUSSMANN PVS-R-200 Solar Fuse, 200A, Class RK5, PVSR, 600VAC/DC. More details: Solar Fuse, 200 Fuse Amps, Nonindicating, PVS-R Series, 600VAC/DC Voltage Rating, Fast Acting, Single Element, RK5 Class, Fiberglass Body Material, Rejection, Body Style Cylindrical, Interrupt Rating 200kA AC, 10kA DC, Length 9-5/8 In., Diameter 1-13/16 In., Standards UL Std. 248-12, Class RK5, UL Listed, Guide JFGA, File E335324, Photovoltaic to UL 2579, CSA Component Certified C22.2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVSR200