Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWH-1000A

Eaton Bussmann High Speed - NA 1000A 500V AC HIGH SPEED FUSE - FWH-1000A
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-1000A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

ARCEL Power Electronics

Sager Electronics

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse0LDC1100X
Electric Fuse, Fast Blow, 1100A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse0LDC1200X
Electric Fuse, Fast Blow, 1200A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse0LDC1300X
Electric Fuse, Fast Blow, 1300A, 600VAC, 600VDC, 200000A (IR), Inline/holder
600V Slow fuse Cartridge 1.2KA Bracket mounting,threaded mounting 95.25mm(Length)
Fuse Class L Slow Blow Acting 1200A 600V Bolt Tap 70.61 X 95.25mm Glass Melamine Carton CSA/UL
BUSSMANN LIMITRON FAST ACTING FUSE CLASS L - Low Voltage - North American division

Descriptions

Descriptions of Eaton FWH-1000A provided by its distributors.

Eaton Bussmann High Speed - NA 1000A 500V AC HIGH SPEED FUSE - FWH-1000A
SEMICONDUCTOR FUSE, 1000A, 500VAC, FUSE-LINK, HIGH SPEED, 76 X 177 MM, AR, UL
Electric Fuse, 1000A, 500VAC, 200000A (IR), Inline/holder
Fuse 1000A 500V 2-Pin Tap Bolt Carton
Specialty Fuses 500VAC 1000A High Speed Fuse
Fuse Cartridge Fast Blow Stud Mount 500VAC/DC 1 kA
SEMI-COND FUSE 1000A 500V AC ROHS COMPLIANT: NO
COOPER BUSSMANN FWH-1000A Fuse, 1000A, FWH, 500VAC/DC. More details: Fuse, 1000 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 500VAC, 50kA at 500VDC, Length 6-31/32 In., Diameter 3 In., Functionally Equal To Ferraz/Gould A50P, Littelfuse L50S, Standards CE, UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH1000A