Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KLU-1200

600V Slow fuse Cartridge 1.2KA Bracket mounting,threaded mounting 95.25mm(Length)
$ 2,283.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KLU-1200.

Sager Electronics

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse Square Body 1250A 700V Bolt Flat 92 X 51 X 76mm Carton CSA/UL
Fuse Square Body 1250A 700V Bolt Flat 92 X 51 X 76mm Carton CSA/UL
Eaton Bussmann High Speed Square Body FUSE 1250A 690V 3FU/90 AR UC - 170M6616

Descriptions

Descriptions of Eaton KLU-1200 provided by its distributors.

600V Slow fuse Cartridge 1.2KA Bracket mounting,threaded mounting 95.25mm(Length)
Electric Fuse, Time Delay Blow, 1200A, 600VAC, 200000A (IR), Inline/holder
FUSE, FAST ACTING, 1.2KA, 600VAC; Product Range:KLU Series; Fuse Current:1.2kA; Voltage Rating VAC:600V; Voltage Rating VDC:-; Fuse Size Metric:-; Fuse Size Imperial:10.75" x 2.5"; Blow Characteristic:Fast Acting RoHS Compliant: Yes
Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products
COOPER BUSSMANN KLU-1200 Fuse, L, KLU, 1200A, 600VAC, Melamine. More details: Fuse, 1200 Fuse Amps, Nonindicating, KLU Series, Voltage Rating 600VAC, Fast Acting, Class L, Body Material Melamine, Nonrejection, Body Style Bolt-On, Interrupt Rating 200kA at 600VAC, Length 10-3/4 In., Diameter 2-1/2 In., Functionally Equal To Ferraz/Gould A4BY, Littlefuse KLLU, Standards CE/UL-248-10 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLU1200