Eaton ANN-100

Electric Fuse, Very Fast Blow, 100A, 125VAC, 80VDC, 2500A (IR), Surface Mount
$ 108.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANN-100.

IHS

Datasheet1 page14 years ago

Peerless Electronics

Inventory History

3 month trend:
+9.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseL15S125.T
Electric Fuse, Very Fast Blow, 100A, 150VAC, 100VDC, 100000A (IR), Inline/holder
LittelfuseL15S070.T
100V 150V Quick fuse Cartridge 70A Bracket mounting,threaded mounting 29.4mm(Length)
LittelfuseL15S090.T
Electric Fuse, Very Fast Blow, 80A, 150VAC, 100VDC, 100000A (IR), Inline/holder
EatonANN-125
80V 125V Fast Blow Fuse 125A Thread Mount, Hinge Mount 36.6mm × 22.2mm × 22.2mm
EatonANN-80
80V 125V Fast Blow Fuse, 80A, Threaded Mount, Hinged Mount, 36.6mm × 22.2mm × 22.2mm
EatonANN-90
Electric Fuse, Very Fast Blow, 90A, 125VAC, 80VDC, 2500A (IR), Surface Mount

Descriptions

Descriptions of Eaton ANN-100 provided by its distributors.

Electric Fuse, Very Fast Blow, 100A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Ann Very Fast Acting Limiter - 100 Amp Rohs Compliant: No |Eaton Bussmann ANN-100
series ANN circuit limiter, 100 A, 2.5 kAIC at 125 Vac, 2.7 kAIC at 80 Vdc, 5PK
Eaton car fuse, Bussmann series, 100A, chip fuse, ANNinsert
FUSE-LIMITER 125VAC-80VDC 100A
Eaton Bussmann Low Voltage - NA ANN-100 - ANN-100
ANN-100, EATON BUSSMAN ELECTRICAL
LIMITER STYLE PCB MOUNT 5 PER PKG
ANN-100, Bussman, Very Fast Acting Limiter, 100 amps, Voltage rating: 124Vac/ 80Vdc, Interrupting rating: 2.5kA ac / 2.7kA dc, UL recognized. Stud mounts in Buss fuseblock 4164
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANN-100.
  • ANN100