Eaton FWA-500A

Eaton Bussmann High Speed Round body SEMI-COND FUSE 500A 150V AC - FWA-500A
$ 453.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWA-500A.

IHS

Datasheet82 pages9 years ago
Datasheet2 pages18 years ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseLA15QS6004
Semi Conductor Fuse 150Vac 600A/Box |Littelfuse LA15QS6004
Eaton Bussmann High Speed Round body SEMI-COND FUSE 600A 150V AC - FWA-600A
Fuse, Industrial / Power, Class aR, 400 A, 150 VAC, 150 VDC, 24.5mm x 69mm, 0.964 x 2.71
150V 150V Fast Blow 450A Bracket mounting,threaded mounting,Hinge mounting 67.564mm(Length)
LittelfuseLA15QS3504TI
Semi Conductor Fuse 150Vac 350A/Box |Littelfuse LA15QS3504TI
LittelfuseLA15QS4504
Semi Conductor Fuse 150Vac 450A/Box |Littelfuse LA15QS4504

Descriptions

Descriptions of Eaton FWA-500A provided by its distributors.

Eaton Bussmann High Speed Round body SEMI-COND FUSE 500A 150V AC - FWA-500A
Fast Acting Semiconductor Cylindrical Fuse 500A 200kA IR AC
Electric Fuse, 500A, 150VAC, 150VDC, 200000A (IR), Inline/holder
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 150VAC/DC 500A
Specialty Fuses 150V 500Arms Semiconductor
FUSE CRTRDGE 500A 150VAC/150VDC
FUSE CARTRIDGE 500A 150VAC/VDC
FUSE - SEMICOND. 150VAC/150VDC
BUSSMANN 500AMP 150V AC SEMI-COND

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWA500A