Eaton FWA-600A

Eaton Bussmann High Speed Round body SEMI-COND FUSE 600A 150V AC - FWA-600A
$ 449.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWA-600A.

IHS

Datasheet82 pages9 years ago
Datasheet2 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Eaton Bussmann High Speed Round body SEMI-COND FUSE 700A 150V AC - FWA-700A
Littelfuse0CNN700E.V
Fuse Strip, Fast-Acting, 80V/125V, 700A, Bracket Mount, Threaded Mount, 80.77mm L
Eaton Bussmann High Speed Round body SEMI-COND FUSE 500A 150V AC - FWA-500A
150V 150V Fast Blow 450A Bracket mounting,threaded mounting,Hinge mounting 67.564mm(Length)
LittelfuseLA15QS4504
Semi Conductor Fuse 150Vac 450A/Box |Littelfuse LA15QS4504
LittelfuseLA15QS5004
Semi Conductor Fuse 150Vac 500A/Box |Littelfuse LA15QS5004

Descriptions

Descriptions of Eaton FWA-600A provided by its distributors.

Eaton Bussmann High Speed Round body SEMI-COND FUSE 600A 150V AC - FWA-600A
Electric Fuse, 600A, 150VAC, 150VDC, 200000A (IR), Inline/holder
Semiconductor Fuse, 600A, Fast-Acting, 150V AC, Bolt-On
150V 150V Cartridge 600A Bracket mounting,threaded mounting 31.75mm(Length)
Fuse 600A 150V Bolt Tap 88.9 X 38.1mm
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 150VAC/DC 600A
FUSE - SEMICOND. 150VAC/150VDC
North American High Speed Fuses
FWA-600A, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN