Eaton FWA-400B

Fuse, Industrial / Power, Class aR, 400 A, 150 VAC, 150 VDC, 24.5mm x 69mm, 0.964 x 2.71
$ 199.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWA-400B.

IHS

Datasheet82 pages9 years ago

Electro Sonic

Sager Electronics

ARCEL Power Electronics

Inventory History

3 month trend:
-36.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse, Industrial / Power, Class aR, 300 A, 150 VAC, 150 VDC, 24.5mm x 69mm, 0.964 x 2.71
LittelfuseLA15QS3504TI
Semi Conductor Fuse 150Vac 350A/Box |Littelfuse LA15QS3504TI
LittelfuseLA15QS3004TI
Semi Conductor Fuse 150Vac 300A/Box |Littelfuse LA15QS3004TI
LittelfuseLA15QS3504
Semi Conductor Fuse 150Vac 350A/Box |Littelfuse LA15QS3504
FUSE CARTRIDGE BLADE FAST BLOW BOLT MOUNT 150VAC/DC 300A
Eaton Bussmann High Speed Round body SEMI-COND FUSE 350A 150V AC - FWA-350B

Descriptions

Descriptions of Eaton FWA-400B provided by its distributors.

Fuse, Industrial / Power, Class aR, 400 A, 150 VAC, 150 VDC, 24.5mm x 69mm, 0.964 x 2.71
Eaton Bussmann High Speed Round body SEMI-COND FUSE 400A 150V AC - FWA-400B
Fast Acting Semiconductor Cylindrical Fuse 400A 100kA IR AC
Electric Fuse, 400A, 150VAC, 150VDC, 100000A (IR), Inline/holder
Fast fuse; 400A; 150V; 25.40mm x 29.36mm; EATON
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 150VAC/DC 400A
BUSSMANN 150V 400A SEMI-COND FUSE
FUSE CARTRIDGE 400A 150VAC/VDC
Specialty Fuses 150V 400Arms Semiconductor
FUSE - SEMICOND. 150VAC/150VDC
North American High Speed Fuses
FWA-400B, EATON BUSSMAN ELECTRICAL
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWA400B