Eaton FRN-R-2

Fuse Class RK5 Slow Blow Acting 2A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 31.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-2.

Newark

Datasheet6 pages10 years ago
Datasheet2 pages17 years ago

Electro Sonic

Gerber

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Littelfuse032602.5HXP
Cartridge Fuse, Ceramic, Slow Blow, 125V/250V, 2.5A, 136A²s, Base Mount, 31.75mm L
Schurter0034.2520
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79", FSM 5x20
Schurter3404.2420.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 2.5 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse022902.5HXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton FRN-R-2 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 2A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 2A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FRN-R Series Time Delay 250 V 2 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge
FUSE, 2A, 250V, TIME DELAY; Product Rang; FUSE, 2A, 250V, TIME DELAY; Product Range:Fusetron FRN Series; Fuse Current:2A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:14.3mm x 50.8mm; Fuse Size Imperial:0.56" x 2"; Blow Characteristic:Time Delay
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R 2
  • FRN-R2