Eaton FRN-R-1

Fuse Class RK5 Slow Blow Acting 1A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 27.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-1.

IHS

Datasheet6 pages10 years ago

Sager Electronics

Newark

Electro Sonic

Gerber

Inventory History

3 month trend:
-86.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.2417.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 1.25 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Schurter0034.2517
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Schurter7030.3330
Fuse Miniature Super Time Lag Acting 1.25A 220V Holder Cartridge 5 X 20mm Glass Tray CE/UL
Fuse, Cartridge, Very Fast Acting, 1.25 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4 x 1-1/4, GBB
Fuse Cartridge Very Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Ceramic CE/CSA/UL
Littelfuse0FLM1.25T
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 125VDC, 10000A (IR), Inline/holder, MIDGET

Descriptions

Descriptions of Eaton FRN-R-1 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 1A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse, Dual Element; Time-Delay; 1 A; 250 VAC/125 VDC; 0.56 0.008 in.
Electric Fuse, Time Delay Blow, 1A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FUSE, 1A, 250V, TIME DELAY; Product Range:Fusetron FRN Series; Fuse Current:1A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:14.3mm x 50.8mm; Fuse Size Imperial:0.56" x 2"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R 1
  • FRN-R1
  • FRNR 1
  • FRNR1