Eaton FNQ-R-8/10

Fuse Class CC Slow Blow Acting 0.8A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 71.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-8/10.

Electro Sonic

Datasheet6 pages11 years ago

Sager Electronics

IHS

Inventory History

3 month trend:
+20.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonC14G1
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 1A GG 690V - C14G1
EatonC14M1
BUSSMANN 14 X 51 MM CYLINDRICAL/FERRULE FUSE, RATED AT 690 VOLTS AC, 80 KA BREAKING CAPACITY
Schurter7022.0850
Fuse, Cartridge, Very Fast Acting, 1 A, 660 VAC, 6.3mm x 32mm, 0.25" x 1.26", A12FA 660V
FUSE, ULTRA RAPID, 1A
EatonKTK-1
Fuse Midget Fast Acting 1A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Littelfuse0KLK001.T
Littelfuse Melamine Fuse KLK Series 1A 500V DC 600V AC 10mm × 38mm Fast Acting

Descriptions

Descriptions of Eaton FNQ-R-8/10 provided by its distributors.

Fuse Class CC Slow Blow Acting 0.8A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse Rejection; Class CC; Time Delay; 600V; Ferrule; 8/10A
Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 200000A (IR), Inline/holder
Slow Blow Fuse Cartridge, 600V 800mA, Panel Mount, 38.1mm(L) × 38mm(W)
FUSE, 800mA, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:800mA; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
COOPER BUSSMANN FNQ-R-8/10 Fuse, 8/10A, Class CC, FNQ-R, 600VAC. More details: Fuse, 8/10 Fuse Amps, Nonindicating, FNQ-R Series, 600VAC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATDR, Littelfuse KLD-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-01
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-8-10
  • FNQ-R-810
  • FNQ-R8/10