Eaton FNQ-R-1-1/4

Fuse Class CC 1.25A 600V Slow Blow 2-Pin Cartridge Holder Carton
$ 66.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-1-1/4.

Electro Sonic

Datasheet6 pages10 years ago

Future Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class CC Fast Acting 1.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse Midget Fast Acting 1.5A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Class CC Slow Blow Acting 1.5A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Littelfuse0FLQ015.T
Fuse Midget Slow Blow Acting 15A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKD015.T
Electric Fuse, Fast Blow, 15A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Schurter8020.5070
Fuse, Cartridge, Fast Acting, 1.6 A, 500 VAC, 500 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32

Descriptions

Descriptions of Eaton FNQ-R-1-1/4 provided by its distributors.

Fuse Class CC 1.25A 600V Slow Blow 2-Pin Cartridge Holder Carton
Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 200000A (IR), CC, Inline/holder
FNQ-R Series Time Delay 600 V 1.25 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse
FUSE, 1.25A, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:1.25A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-1-1-4
  • FNQ-R-1-14
  • FNQ-R-114
  • FNQ-R1-1/4