Descriptions of Eaton FNQ-R-1/4 provided by its distributors.
Bussman Class CC fuse, FNQ, time-delay, dual-element current limiting fuse, 0.25 A, 10PK
Fuse Class CC Slow Blow Acting 0.25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
600V 250mA Slow Blow Cartridge Fuse, 250mA, Panel Mount, 38.1mm L × 38mm W
Electric Fuse, Time Delay Blow, 0.25A, 600VAC, 200000A (IR), Inline/holder
FUSE, 250mA, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:250mA; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann FNQ-R-1/4 Time Delay Fuse. Bussmann CC-Tron Time Delay Fuse, Current Limiting High Inrush, Series: FNQ-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 250 mA, 600 V, 200 kA Interrupt, Class: CC, 12 s at 200% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNQ-R-1/4 CLASS CC TIME DELAY DELAY. Catalog Description: Eaton Bussmann series FNQ-R fuse, 0.25 A, Class CC, Non-indicating, Ferrule end x ferrule end, 12 sec at 200%, 200 kAIC, Melamine tube, Standard, 600 V.
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection