Eaton FNQ-R-1

Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 58.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-1.

Electro Sonic

Datasheet6 pages11 years ago

Sager Electronics

IHS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+124%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2002-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

FUSE CARTRIDGE FAST ACTING SUPPLEMENTAL 13/32 X 1-1/2-IN 1.25A 600 VAC/VDC
Littelfuse35411250029
440V 1.8A²S Fast Acting Cartridge Fuse, Ceramic 1.25A Base Mount 32mm L
FUSE, ULTRA RAPID, 1A
EatonKTK-1
Fuse Midget Fast Acting 1A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonKTK-R-1
Fuse Class CC Fast Acting 1A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Littelfuse0KLK001.T
Littelfuse Melamine Fuse KLK Series 1A 500V DC 600V AC 10mm × 38mm Fast Acting

Descriptions

Descriptions of Eaton FNQ-R-1 provided by its distributors.

Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
1 Amp FNQ-R Fuse, 600 Volts Time Delay fuse (Discon by Waytek)
Electric Fuse, Time Delay Blow, 1A, 600VAC, 200000A (IR), CC, Inline/holder
FNQ-R Series Time Delay 600 V 1 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse
Fuse Rejection; Class CC; Time Delay; 600V; Ferrule; 1A
FUSE, 1A, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:1A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection
Bussmann FNQ-R-1 Time Delay Fuse Brand: Bussmann. Part Number: FNQ-R-1. Bussmann CC-Tron Fuse, Current Limiting High Inrush Time Delay, Series: FNQ-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 1 A, 600 V, 200 kAIC Interrupt, Class: CC, 12 s at 200% Response, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine Tube, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNQ-R-1 (N) CLASS CC TIME DELAY. Catalog Description: Eaton Bussmann Series Class CC fuse, FNQ, time-delay, dual-element current limiting fuse, 1 A, rejection style fuse, interrupting rating of 200kA at 600Vac..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-1..
  • FNQ-R1
  • FNQR1