Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNQ-6

Fuse Midget Slow Blow Acting 6A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 54.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-6.

IHS

Datasheet2 pages12 years ago

Newark

Sager Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+30.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseKLKD007.T
Electric Fuse, Fast Blow, 7A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0NLS007.T
Fuse, NLS Series, Fast-Acting, 600 V AC, Cylindrical
LittelfuseIDSR6.25T
Electric Fuse, Time Delay Blow, 6.25A, 600VAC, 600VDC, 200000A (IR), Inline/holder
EatonKTK-7
Fuse Midget Fast Acting 7A 600V HolderCartridge 10.3 X 38.1mm MelamineCartonCSA/UL
EatonKLM-7
Midget Fuse, Fast-Acting, 7A, 600V AC, Non-Indicating, 100kA at 600V AC, 50kA at 600V DC
400V 600V 111.4A²S 1.5KA Slow fuse Cartridge,Ceramic 6.3A base mount 5mm(Length)*20mm(width)

Descriptions

Descriptions of Eaton FNQ-6 provided by its distributors.

Fuse Midget Slow Blow Acting 6A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Eaton Fiberglass Fuse Tube, Bussmannseries, 6A, 500V AC, 10 x 38mm, fuse speedT
Fuse;Cylinder;Time Lag;6A;Dims 0.4063x1.5";Fiberglass;Cartridge;500VAC
Fuse Supplemental; Class CC; Time Delay; 500V; Ferrule; 6A
Electric Fuse, Time Delay Blow, 6A, 500VAC, 10000A (IR), Inline/holder
FUSE, 6A, 500V, TIME DELAY; Product Range:FNQ Series; Fuse Current:6A; Voltage Rating VAC:500VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
COOPER BUSSMANN FNQ-6 Fuse, 6A, Midget, FNQ, 500VAC, Fiberglass. More details: Fuse, 6 Fuse Amps, Nonindicating, FNQ Series, 500VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 10kA at 500VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATQ, Littelfuse FLQ, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01
" Bussmann FNQ-6 6A 500V Midget - 13/32 x 1-1/2"" Tron. Bussmann Tron® Midget Fuse Time Delay Series: FNQ Indicating/Non-Indicating: Non-Indicating Rejection/Non-Rejection: Non-Rejection 6 A 500 VAC 10 kA Interrupt Class: CC/Supplemental Ferrule Terminal Holder Mount Cartridge Body Dual Element Fiber Tube Orange 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNQ-6 BUSS MIDGET FUSE. Catalog Description: 6A 500V Midget - 13/32"" x 1-1/2"" Tron Fuse Time Delay."

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ6