Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNQ-3

Fuse Midget Slow Blow Acting 3A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 52.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-3.

IHS

Datasheet2 pages12 years ago
Datasheet1 page13 years ago

Sager Electronics

Electro Sonic

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Schurter8020.5016
Fuse Miniature Slow Blow Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Littelfuse04773.15MXP
Electric Fuse, Time Lag Blow, 3.15A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
Littelfuse35613150029
3AB SLOW-BLOW CARTRIDGE FUSE Electric Fuse, Slow Blow, 3.15A, 440VAC, 1000A (IR), Inline/holder
Schurter8020.5073
Fuse Miniature Fast Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Schurter7022.0650
Fuse, Cartridge, Very Fast Acting, 3.15 A, 500 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 500V"
Fuse, Cartridge, Time Delay, 3.15 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"

Descriptions

Descriptions of Eaton FNQ-3 provided by its distributors.

Fuse Midget Slow Blow Acting 3A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Electric Fuse, Time Delay Blow, 3A, 500VAC, 10000A (IR), Supplemental, Inline/holder, MIDGET,
Eaton Fiberglass Fuse, Eaton Bussman Series, 3A, 500V AC, 10mm × 38mm, Time Delay
Fuse, Time-delay, 3 A, Non-indicating, 10 kAIC at 500 Vac, Standard, 500 V, 10PK
Fuse Supplemental; Class CC; Time Delay; 500V; Ferrule; 3A
FUSE, CYLINDER, TIME LAG, 3A, 5AG, 0.4063X1.5 IN, FIBER TUBE, CARTRIDGE, 500VAC
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 3A, 500V, TIME DELAY; Product Range:FNQ Series; Fuse Current:3A; Voltage Rating VAC:500VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ3