Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNM-2

Midget Fuse, Time-Delay, 2A, 250V AC, Non-Indicating, 100kA at 250V AC, 10kkA at 125V AC
$ 20.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-2.

Farnell

Datasheet3 pages10 years ago
Datasheet2 pages23 years ago

IHS

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse80712500440
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 100A (IR), Through Hole
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0278.11
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Fuse; Cylinder; Time Lag; 2.5A/250 VAC;5x20mm; Glass; Cartridge; DCR 0.023 Ohms

Descriptions

Descriptions of Eaton FNM-2 provided by its distributors.

Midget Fuse, Time-Delay, 2A, 250V AC, Non-Indicating, 100kA at 250V AC, 10kkA at 125V AC
Fuse Midget Slow Blow Acting 2A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;2A;Sz 5AG;Dims 0.41x1.5";Fiberglass;Cartridge;250VAC
Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, MIDGET
Fuse Midget 2A 250V Slow Blow 2-Pin Cartridge Holder Carton
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 2A, 250V, TIME DELAY; Product Range:Fusetron FNM Series; Fuse Current:2A; Voltage Rating VAC:250VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann FNM-2 Midget Fuse Brand: Bussmann. Part Number: FNM-2. Bussmann Fusetron Midget Fuse, Time Delay, Series: FNM, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 2 A, 250 V AC, 100 A Interrupt, Class: Supplemental, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Bronze/Fiberglass, Green, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNM-2 BUSS MIDGET FUSE. Catalog Description: Eaton Bussmann series FNM fuse, Time-delay, 2 A, Dual, Non-indicating, Ferrule end x ferrule end, 100 AIC at 250 Vac, 10 kAIC at 125 Vac, Nickel-plated bronze endcap, Standard, 250 V..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM-2.
  • FNM2