Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FMX-30

Fuse Blade Slow Blow Acting 30A Panel Mount Pin 26.92 X 10.92 X 13.95mm Automotive
$ 14.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FMX-30.

Electro Sonic

Datasheet1 page19 years ago
Datasheet60 pages6 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-99.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Littelfuse0287035.PXCN
Fuse Blade 35A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0299035.TXN
32V 6032A²S 1KA Slow fuse Automotive 35A base mount 29.21mm*8.85mm*21.59mm
EatonATC-35
series ATC blade fuse, 32 Vdc, 35A, 1 kAIC, Non Indicating, Blue-green, 5PK
Littelfuse0299035.ZXNV
Fuse Blade Slow Blow Acting 35A 32V Socket 29.21 X 8.85 X 21.59mm Polyamide 66 Automotive UL
Fuse Blade Fast Acting 35A 32V Socket 19.3 X 5.25 X 12.5mm Carton
EatonMAX-35
FUSE AUTOMOTIVE FAST BLOW HOLDER MOUNT BLADE TERMINATION 32VDC 35A

Descriptions

Descriptions of Eaton FMX-30 provided by its distributors.

Fuse Blade Slow Blow Acting 30A Panel Mount Pin 26.92 X 10.92 X 13.95mm Automotive
Developed to meet the demand for smaller components, female MAXITM fuses offer high amp protection in compact packages - used in most domestic and imported cars today. All Bussmann series fuses meet or exceed OEM and SAE standards.
COOPER BUSSMANN FMX-30 Fuse, 30A, Nonindicating, FMX, 12VDC. More details: Fuse, 30 Fuse Amps, Nonindicating, FMX Series, 12VDC Voltage Rating, Time Delay, Single Element, Plastic Body Material, Nonrejection, Blade Body Style, Interrupt Rating 1kA at 12VDC, Length 1 In., Width 0.47 In., Depth 0.43 In., Color Code Pink, Standards RoHS 2002/95/EC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMX30