Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FHN26G1

Military Qualified Panel-mount F02 And F03 Fuse Holder, 30A, 250V
$ 103.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FHN26G1.

Sager Electronics

Datasheet2 pages17 years ago
Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Peerless Electronics

element14

Inventory History

3 month trend:
-31.85%

Supply Chain

Introduction Date2017-06-16

Related Parts

EatonJJN-35
Fuse Class T Very Fast Acting 35A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
Fuse Class RK5 Slow Blow Acting 35A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
EatonNON-35
Fuse Class K5 35A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
FUSE, ANTISURGE, 32A
Littelfuse0328021.MXEP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, TH, RoHS
Fuse 280V Fa 3Ab 52Mm Lead Pb-Free 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0324025.MX28052LP

Descriptions

Descriptions of Eaton FHN26G1 provided by its distributors.

MILITARY QUALIFIED PANEL-MOUNT F02 AND F03 FUSE HOLDER, 30A, 250V
FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 30A; Fuse Size Held: 1/4" x 1-1/4"; Holder Terminals: Quick Connect; No. of Fuses: 1Fuses; Product Range: HKP Series; Voltage Rating VAC: 250V
FHN26G1, Bussmann, panel mount-lamp indicating military fuseholder, 30A, 250V, bayonet knob, 1 poles, max panel thickness: 3/16 inches, MIL-F-19207/16, for military fuse series: F02 and F03. Similar to commercial version HKP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FHN 26G1
  • FHN-26G1
  • FHN26-G1
  • FHN26G1.