What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BK/ATC-10

Fuse Blade Fast Acting 10A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ATC-10.

IHS

Datasheet4 pages5 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago

Newark

Master Electronics

Farnell

HQonline

Inventory History

3 month trend:
+14.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.4 X 31.7mm Glass
Littelfuse0312012.MXP
Fuse Cartridge Fast Acting 12A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
Littelfuse0501012.WR
Fuse 32V High Current 1206 12A/ T&r Rohs Compliant: Yes |Littelfuse 0501012.WR
Littelfuse0251012.MXL
Fuse Subminiature Very Fast Acting 12A 32V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Bel FuseC1H 12
SMD Fuse, Fast Acting, 12 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Eaton BK/ATC-10 provided by its distributors.

Fuse Blade Fast Acting 10A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
Fuse, Automotive, Blade, Fast Acting, 10 A, 32 VDC, 19.1mm x 5.1mm x 12.28mm, ATC
FUSE, AUTOMOTIVE, FAST ACTING, 10A, 19.1X19.3X5.25 MM, PLASTIC-RED, BLADE, 32VDC
Electric Fuse, Fast Blow, 10A, 32VAC, 32VDC, 1000A (IR), Inline/holder
FUSE, BLADE, 10A, 32V, FAST ACTING; Volt; FUSE, BLADE, 10A, 32V, FAST ACTING; Voltage Rating VDC:32V; Fuse Current:10A; Blow Characteristic:Fast Acting; Body Material:Plastic; Color Code:Red; Current Rating:10A; Fuse Size:12.5mm x 19.3mm x 5.25mm; Fuse Terminals:Blade
Bussmann BK/ATC-10 Automotive Fuse Brand: Bussmann. Part Number: BK/ATC-10. Bussmann Automotive Fuse, Lead Free, Series: ATC, Indicating/Non-Indicating: Non-Indicating, 10 A, 32 VDC, 1 kAIC Interrupt, Blade End Terminal, Holder Mount, Single Element, 0.76 in Width, 0.207 in D, Plastic/Zinc, Red. Additional Description: BSTR-BK/ATC-10 (N) BUSS ATC FUSE BULK PACKED P. Catalog Description: Eaton Bussmann series ATC blade fuse, Color code red, 32 Vdc, 10A, 1 kAIC, Non Indicating, Blade fuse, Blade end, Colored plastic housing..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ATC-10
  • BK/ATC-10.
  • BK/ATC10
  • BKATC-10