Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ATM-10

series ATM blade fuse, Color code red, 32 Vdc, 10A, 1 kAIC, Non Indicating, 5PK

$ 2.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ATM-10.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago

ODG (Origin Data Global)

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.4 X 31.7mm Glass
Littelfuse0312012.MXP
Fuse Cartridge Fast Acting 12A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
Littelfuse031301.2HXP
Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
Littelfuse031301.2MXP
Electric Fuse, Time Lag Blow, 1.2A, 250VAC, 100A (IR), Inline/holder, 3AG

Descriptions

Descriptions of Eaton ATM-10 provided by its distributors.

series ATM blade fuse, Color code red, 32 Vdc, 10A, 1 kAIC, Non Indicating, 5PK
Electric Fuse, Fast Blow, 10A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Automotive, Fast Acting, 10 A, 32 V, 10.9mm x 3.8mm x 8.8mm, ATM Series
AUTO BLADE FUSE, 10A, 32V, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:10A; Voltage Rating VDC:32V; Product Range:ATM Series RoHS Compliant: Yes
Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.
Bussmann ATM-10 Automotive Fuse. Bussmann Miniature Fuse, Fast Acting, Series, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection, 10, Voltage Rating A, VAC/VDC 32, 1 kA at 32 VAC/VDC Interrupt, Class, Frequency Rating, Speed, Blade Terminal, Mounting Type, Element, 3/4 Length, Width in, in 7/16, 5/32 D, Diameter in, Plastic, Color. Additional Description: BUSS-ATM-10 ATM MINI BLADE FUSE - 10 AMP (5 in TIN). Catalog Description: Eaton Bussmann series ATM blade fuse, Color code red, 32 Vdc, 10A, 1 kAIC, Non Indicating, Blade fuse, Blade end, Colored plastic housing, zinc fuse element.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM10