Eaton AMG-100

Automotive fuse for high current applications, AMG Series: 100A - 32V
$ 23.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AMG-100.

IHS

Datasheet56 pages9 years ago
Datasheet1 page26 years ago

Sager Electronics

Electro Sonic

ARCEL Power Electronics

Inventory History

3 month trend:
-36.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse156.5611.6111
Fast-Acting Fuse Strip, 36V 120A, Bracket Mount, Threaded Mount, 41mm × 14mm × 6.5mm
Littelfuse156.5610.6122
36V Fuse Strip 125A Bracket mounting,threaded mounting 41mm*11mm*1.08mm
EatonAMG-125
TVS Diode 32V 1kA Automotive 125A Bracket Mount, Threaded Mount 29.2mm × 15.4mm × 9mm
Littelfuse0298125.ZXEH
Fuse Slow Blow Acting 125A 32V Bolt Tap 68.58 X 19.05 X 10.67mm Polyethersulfone Automotive
EatonFLD-100
Eaton Bussmann Low Voltage N.American 9/16" BOLT TERMINAL FUS. LINK - 100 - FLD-100

Descriptions

Descriptions of Eaton AMG-100 provided by its distributors.

Automotive fuse for high current applications, AMG Series: 100A - 32V
Fuse 100A 32V Bolt 29.2 X 9mm Automotive UL
32V 1KA Automotive 100A Bracket Mount, Threaded Mount 29.2mm × 15.4mm × 9mm
100 Amp AMG High Amp Fuse Bolt Down Mega 47042
Fuse Automotive 100A 32V 2-Pin Bolt
Electric Fuse, 100A, 48VDC, Inline/holder
Amg Hi-Amp Stud Mount Fuse - 100 Amp
Automotive Fuses <48VDC 100A Automotive
FUSE AUTOMOTIVE 70V 100A BOLT-IN
FUSE AUTO 100A 32VDC AUTO LINK
COOPER BUSSMANN AMG-100 Fuse, 100A, Nonindicating, AMG, 32VDC. More details: Fuse, 100 Fuse Amps, Nonindicating, AMG Series, 32VDC Voltage Rating, Fast Acting, Single Element, Plastic Body Material, Nonrejection, Bolt-On Body Style, Interrupt Rating 1kA at 32VDC, Length 2.7 In., Width 0.6 In., Depth 0.354 In., Color Code Black

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMG100