What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton ABC-6

Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
$ 4.388
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-6.

JRH Electronics

Datasheet1 page18 years ago

Electro Sonic

Gerber

Inventory History

3 month trend:
-5.36%

Alternate Parts

Price @ 1000
$ 4.388
$ 0.823
$ 0.823
Stock
27,468
30,931
30,931
Authorized Distributors
6
6
6
Current Rating
6 A
6 A
6 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2712.22
Smd-Spt 5X20 Fuse T 6.3A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2712.22
Schurter0001.2512.G
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
EatonAGX-7
Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus
Littelfuse0314007.MXP
Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Eaton ABC-6 provided by its distributors.

Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
FUSE, 6A, 250V, F, 6X32mm, CERAMIC FAST ACTING, CERAMIC BODY
Electric Fuse, Fast Blow, 6A, 250VAC, 125VDC, 200A (IR), Inline/holder
Fuse Miniature 6A 250V Fast 2-Pin Cartridge Holder
Ceramic Fuse, ABC Series, Fast-Acting, 6A, 250V AC, Non-Indicating
ABC-6 - Bussmann Edison ABC-6 ABC 6A BUSS FA 5-IN BOX
BUSSMANN FUSE, ABC 6A FA - ELECTRONIC DIVISION
BUSS SMALL DIMENSION FUSE FAST ACTING
CERAMIC TUBE 3AB SERIES BRASS ENDCAPS 5 PER PKG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC6