Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton ABC-30

Fuse Miniature Fast Acting 30A 125V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
$ 5.787
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-30.

JRH Electronics

Datasheet2 pages26 years ago

Electro Sonic

Gerber

Inventory History

3 month trend:
-30.04%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.787
$ 3.26
Stock
31,293
3,339
Authorized Distributors
6
6
Current Rating
30 A
30 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
-
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-02-28
LTD Date2018-05-31

Descriptions

Descriptions of Eaton ABC-30 provided by its distributors.

Fuse Miniature Fast Acting 30A 125V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Electric Fuse, Fast Blow, 30A, 125VAC, 125VDC, 1000A (IR), Inline/holder, 3AB
FUSE, 30A, 125V, F, 6X32mm, CERAMIC FAST ACTING, CERAMIC BODY
Cartridge Fuse; Body Material:Ceramic; Current Rating:30A; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 ";; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:No; Length:31.75mm RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC 30
  • ABC30