Eaton 170M2608

Eaton Bussmann High Speed Square Body 25A 690V IEC gR 00/80 SQ. BODY IND. - 170M2608
$ 204.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M2608.

IHS

Datasheet3 pages15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Eaton32ET
Electric Fuse, 32A, 700VAC, 500VDC, 200000A (IR), Inline/holder
EatonKAC-30
Fast Acting Semiconductor Cylindrical Fuse 30A 200kA IR AC
EatonNITD32
Fuse HRC 32A 550V Stud Mount Lug 13.8 X 54.5mm
Eaton Fast-Acting Fuse, Bussman Series, 32A, 500V AC, 85mm Length
LittelfuseLA70QS3222F
Semi Conductor Fuse 690Vac 32A/Box |Littelfuse LA70QS3222F
LittelfuseLA50QS301
Fus 500V 30A A50Qs Semiconductor P/Box |Littelfuse LA50QS301

Descriptions

Descriptions of Eaton 170M2608 provided by its distributors.

Eaton Bussmann High Speed Square Body 25A 690V IEC gR 00/80 SQ. BODY IND. - 170M2608
Electric Fuse, 25A, 700VAC, 200000A (IR), Inline/holder
Fuse Square Body 25A 690V 2-Pin Stud Mount
FUSE SQ 25A 700VAC RECTANGULAR
170M2608, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN