Switchcraft / Conxall DCP-USBNB-MNSC

Conn Mini USB 2.0 Type B RCP 5 POS 2.01mm Solder Cup ST Panel Mount 6 Terminal 1 Port
$ 10.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft / Conxall DCP-USBNB-MNSC.

element14 APAC

Datasheet4 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.38%

CAD Models

Download Switchcraft / Conxall DCP-USBNB-MNSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Communications SolutionsMUSBB15134
Amphenol ICC USB2.0B Receptacle, USB Connector, MUSB Series, TH, Solder Termination
TE Connectivity5-103958-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103957-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
Connector USB Type B Receptacle 5 Position 1.6mm Solder Straight Thru-Hole 5 Terminal 1 Port
TE Connectivity5-103960-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft / Conxall DCP-USBNB-MNSC provided by its distributors.

Conn Mini USB 2.0 Type B RCP 5 POS 2.01mm Solder Cup ST Panel Mount 6 Terminal 1 Port
USB Connector, 5 Contact(s), Female, Solder Terminal, Locking, Receptacle
CONN CIRC SEALED PNL SOCKET USB MINI-B TO SOLDER HOLES IP68 PLASTIC CON-X
Sealed Mini Usb, 2.0 Type B, Rcpt, Ip67; Usb Connector Type:Mini Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5 Position; Connector Mounting:Panel Mount; Ip Rating:Ip67; Product Range:Data-Con-X Series Rohs Compliant: Yes |Switchcraft/conxall DCP-USBNB-MNSC
Data-Con-X Panel Receptacle USB Mini B to Solder Holes Bayonet Coupling

Manufacturer Aliases

Switchcraft / Conxall has several brands around the world that distributors may use as alternate names. Switchcraft / Conxall may also be known as the following names:

  • Conxall/Switchcraft
  • Switchcraft - Conxal
  • conxall corp c/o switchcraft