Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 43-00100

Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port
$ 6.153
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 43-00100.

Master Electronics

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
+72.50%

Related Parts

Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
ITT / CannonM-XL-3-12S
Latch Lock Male Plug, 3-Pin, Copper, 3A, Gold/Silver Plated, Wire Mount, Free Hanging, TH
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / Cannon086-0068-011
Conn Circular F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol 43-00100 provided by its distributors.

Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port
M12 Straight Cable Plug 4 Pin - Screw - Field Attch Gold Contacts - A Coding
Conec 43-00100, M12 4pin, A-coded, male, Screw, Screw Terminals, 7.5A, IP67
Connectors field attachable Male connector axial Screw Termination M12x1 4- pos. Screwable Unshielded Zinc die cast
SENSOR Connector, M12, PLUG, 4POS, SCREW;
Male Cable Con. 4-P Screw Term Straight
M12 4 Pin Plug Field attachable
CONN RCPT MALE 4POS GOLD SCREW
Shell Material = Copper Alloy / Contact Plating = Gold / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 7.5 / Combustibility Class = UL 94 V-0 / Connector Coding = A-Coded / Voltage Rating V = 250 / Length mm = 61 / Operating Temperature Max. °C = 80 / Connector Size = M12 / Operating Temperature Min. °C = -30 / Contact Gender = Plug / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Threaded

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems