Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 302A10019X

D SUB CONN, RCPT, DE, SOLDER CUP; Available until stocks are exhausted

$ 0.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 302A10019X.

Electro Sonic

Datasheet1 page16 years ago

TME

Arrow Electronics

Inventory History

3 month trend:
+57.44%

Related Parts

AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Norcomp Dtype connector, 171series, Mother seat, DB15needle, panel mount, vertical subject
Norcomp Dtype connector, 171series, Mother seat, DB9needle, panel mount, vertical subject

Descriptions

Descriptions of Amphenol 302A10019X provided by its distributors.

D SUB CONN, RCPT, DE, SOLDER CUP; Available until stocks are exhausted
D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Receptacle
D-Sub Standard Straight Recp 9 Sckt - Solder Cup -ThruHole Tin w/ Stamped Contacts
D-SUB 9-pos. Socket Solder Cup stamped Contacts Through hole Quality class 3
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
9 Position D-Sub Receptacle, Female Sockets Connector
Connector Size / Poles = DE-9 / Gender = Socket / Termination Type = Solder Cup / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems