What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol 17-300040

IP67 Fiber Optic LC Duplex Cable connector LC Duplex MM Bayonet
$ 21.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 17-300040.

TME

Datasheet1 page10 years ago

Inventory History

3 month trend:
+854%

Related Parts

Fiber Optic Connectors St Conn (Sm126Zr) St Onn (Sm126Zr) Std Bt
High Performance Cable Connectors ST FIBER OPTIC CONN
Fiber Optic ST Connector, 127um, Multi Mode, Simplex, Plug
Fiber Optic ST Connector, 1 Contact(s), 126um, Single Mode, Simplex, Locking
Fiber Optic ST Connector, 1 Contact(s), Multi Mode, Simplex, Locking
Fiber Optic ST Connector, 1 Contact(s), 125um, Multi Mode, Simplex, Locking

Descriptions

Descriptions of Amphenol 17-300040 provided by its distributors.

IP67 Fiber Optic LC Duplex Cable connector LC Duplex MM Bayonet
Fiber Optic Connectors FIBER OPTIC DUPLEX IP67 MULTIMODE
FIBER DUP IP67 MULTI PLUG ROHS COMPLIANT: YES
FO ADAPTER, LC DUPLEX PLUG-PLUG, MM;

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17300040