Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 165X02689XE

Two Piece Connector Backshell, 9 Position, 45 Degrees shielded, Mating Screws 4-40, Silver

$ 5.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 165X02689XE.

DigiKey

Datasheet1 page20 years ago

Inventory History

3 month trend:
-33.13%

Alternate Parts

Price @ 1000
$ 5.085
$ 4.622
Stock
1,231
1,240
Authorized Distributors
6
6
Gender
-
-
Number of Positions
9
9
Number of Rows
-
-
Mount
-
-
Termination
-
-
Contact Plating
-
-

Descriptions

Descriptions of Amphenol 165X02689XE provided by its distributors.

Two Piece Connector Backshell, 9 Position, 45 Degrees shielded, Mating Screws 4-40, Silver
Connector Accessory, 0.157in Min Cable Dia, 0.512in Max Cable Dia, Hood, Zinc Alloy
D-Sub Hood - Single Pk 9 Pos - Die-cast - Side Entry 4-40 UNC w/ Jack Screw

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems