Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 163A17769X

Conn High Density D-Sub PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port

$ 9.333
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 163A17769X.

TME

Datasheet1 page6 years ago

Factory Futures

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-73.00%

Related Parts

TE Connectivity5749768-1
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561627813
Conn High Density D-Sub M 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561625812
D-Sub High Density Male connector Wave soldering termination Rated current 2A
HARTING Elektronik09561617700
D-Sub High Density Male connector Wave soldering termination Rated current 2A
TE Connectivity5750489-1
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Plug
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of Amphenol 163A17769X provided by its distributors.

Conn High Density D-Sub PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
D-Sub High-Density Angle Plug 15 Pin - Solder - RA .350 PCB Clip/4-40 UNC Threaded Ins"
Hd D-Sub Conn, R/A Plug, De, Solder; |Amphenol Conec 163A17769X
15 Position D-Sub, High Density Plug, Male Pins Connector
D-Sub plug, 15 pole, high density, equipped, angled, solder pin, 163A17769X
Connector Size / Poles = DE-15 / Gender = Plug / Termination Type = Soldering Pins / Connector Material = Copper Alloy / Contact Material = Steel / Contact Plating = Gold over Nickel / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 3 / Voltage Rating V = 60 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems