Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 163A11099X

Conn D-Subminiature PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port

$ 8.658
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 163A11099X.

Burklin Elektronik

Datasheet1 page20 years ago
Datasheet1 page8 years ago

TME

Factory Futures

Inventory History

3 month trend:
+16.16%

Related Parts

TE Connectivity5-747916-2
CONN D-SUB PLUG 37POS SLDR CUP / 37 Position D-Sub Plug, Male Pins Connector
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
D Sub Connector, Plug, 37Pos; No. Of Con |Norcomp 172-E37-103R001
Conn D-Subminiature M 37 POS 2.77mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Conn D-Subminiature M 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Amphenol Communications SolutionsL717SDC37PC309
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup

Descriptions

Descriptions of Amphenol 163A11099X provided by its distributors.

Conn D-Subminiature PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
D-Sub Standard Straight Plug 37 Pin - Solder - ThruHole Tin Plated Steel GI
Connector Size / Poles = DC-37 / Gender = Plug / Termination Type = Solder Cup / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems