Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 162A18419X

D Sub Contact, Socket, 28-22Awg, Crimp; |Amphenol Conec 162A18419X
$ 0.392
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 162A18419X.

Master Electronics

Datasheet1 page14 years ago

DigiKey

Inventory History

3 month trend:
-21.76%

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass

Descriptions

Descriptions of Amphenol 162A18419X provided by its distributors.

D Sub Contact, Socket, 28-22Awg, Crimp; |Amphenol Conec 162A18419X
Contact - Standard D-Sub Socket - Crimp - Straight AWG 22
Contact SKT Crimp ST Cable Mount 22-28AWG Loose
DSub Contact, 162A Series, Female Socket, 22 AWG, Signal, Crimp Termination, Copper Alloy Material, Gold Finish
Gender = Socket / Termination Type = Crimp Terminal / Contact Material = Brass / Contact Plating = Gold / Wire Size AWG Max. AWG = 22 / Wire Size AWG Min. AWG = 28 / Current Rating A = 3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems