Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 161A18009X

Conec 161A18009X Connector Pin 22AWG Brass 3A 1pc
$ 0.336
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 161A18009X.

Master Electronics

Datasheet1 page14 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+301%

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
HARTING Elektronik09670008177
Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008177
HARTING Elektronik09560008177
Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008177

Descriptions

Descriptions of Amphenol 161A18009X provided by its distributors.

Conec 161A18009X Connector Pin 22AWG Brass 3A 1pc
Contacts - Stndrd D-Sub Pin - Crimp - AWG 22-28
D SUB CONTACT, PIN, 28-22AWG, CRIMP;
Contact PIN Crimp ST Cable Mount 22-28AWG Loose
Dsub Contact, 161A Series, Male Pin, Signal, 22 AWG, Copper Alloy Material, Gold Finish (LOOSE PARTS - 500PCS/BAG)
28 → 22 AWG plug gold copper alloy
Gender = Plug / Termination Type = Crimp Terminal / Contact Material = Brass / Contact Plating = Gold / Wire Size AWG Max. AWG = 22 / Wire Size AWG Min. AWG = 28 / Current Rating A = 3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems