Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 132J14019X

Contact - Combo D-Sub Socket - Solder - Straight AWG 20 - 10A -for High Voltage
$ 7.014
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 132J14019X.

TME

Datasheet1 page5 years ago

Factory Futures

Inventory History

3 month trend:
-21.72%

Related Parts

1.00mm Pitch Pico-Clasp Wire-to-Board Crimp Terminal, 28-32 AWG, 0.10µm Gold Plating, Reel
2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
TE Connectivity / AMP66565-3
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity1586314-2
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Amphenol 132J14019X provided by its distributors.

Contact - Combo D-Sub Socket - Solder - Straight AWG 20 - 10A -for High Voltage
D Sub Contact, Socket, 20Awg, Solder Cup; |Amphenol Conec 132J14019X
D-Sub Contacts HIGH POWER CONTACT
CONEC D-Subcontact, Mother seat, Welding termination
Gender = Socket / Termination Type = Solder Cup / Voltage Rating kV = 2.8 / Contact Resistance mOhm = 2.7 / Contact Material = Brass / Contact Plating = Gold / IP Rating = IP20 / Operating Temperature Min. °C = -55 / Wire Size AWG Min. AWG = 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems