Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 132C10039X

Contact - Combo D-Sub Socket - Solder Cup - Straight AWG 10-12 - 30A
$ 2.895
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 132C10039X.

Master Electronics

Datasheet1 page10 years ago

Arrow Electronics

DigiKey

Factory Futures

Inventory History

3 month trend:
+4.32%

Related Parts

1.00mm Pitch Pico-Clasp Wire-to-Board Crimp Terminal, 28-32 AWG, 0.10µm Gold Plating, Reel
2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
TE Connectivity / AMP66565-3
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity1586314-2
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Amphenol 132C10039X provided by its distributors.

Contact - Combo D-Sub Socket - Solder Cup - Straight AWG 10-12 - 30A
Connector Accessory, 0.138in Max Cable Dia, Contact, Copper Alloy
D Sub Contact, Socket, 12-10Awg; |Amphenol Conec 132C10039X
Conec 132C10039X High Voltage Receptacle 12-10 AWG Gold on Nickel 30A
10-12 AWG Female Socket Welding cup 760nm gold Copper Alloy
Combination D-SUB Socket Solder cup
CONN DSUB SCKT 10-12AWG SLDR CUP
Contact SKT Solder Cup ST Cable Mount 10-12AWG
CONEC 132C10039X Dサブコネクタ・パワーコンタクト
Gender = Socket / Termination Type = Solder Cup / Current Rating A = 30 / Voltage Rating V = 250 / Contact Resistance mOhm = 1 / Contact Material = Brass / Contact Plating = Gold / IP Rating = IP20 / Operating Temperature Min. °C = -55 / Wire Size AWG Min. AWG = 10 / Wire Size AWG Max. AWG = 8

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems