Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 132A15019X

Contact - Combo D-Sub Socket - Crimp - Straight AWG 20-24 - 10A - Bag of 500

$ 1.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 132A15019X.

Master Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-55.06%

Alternate Parts

Price @ 1000
$ 1.12
$ 0.662
$ 0.662
Stock
49,934
59,007
59,007
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
Cable
Cable
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Connector Type
Socket
-
-
Current Rating
-
7.5 A
7.5 A
Number of Contacts
-
-
-
Contact Material
-
Brass
Brass

Descriptions

Descriptions of Amphenol 132A15019X provided by its distributors.

Contact - Combo D-Sub Socket - Crimp - Straight AWG 20-24 - 10A - Bag of 500
D Sub Contact, Socket, 24-20Awg, Crimp; |Amphenol Conec 132A15019X
CONEC D-Subcontact, Mother seat, Crimping termination, size1.69mm
Connector Accessory, Contact, Copper Alloy
DSub Contact, 162A Series, Female, Signal, 20-24 AWG, Crimp Termination, Copper Alloy Material, Gold Finish
Contact SKT Crimp ST Cable Mount 20-24AWG
CONN D-SUB SOCKET 20-24AWG CRIMP
FEMALE CRIMP CONTACT - 500/BAG

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems