Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 131C11049X

Conec 131C11049X Connector Pin Copper Alloy Awg 10-8 40 A 1Pc D-Sub Contacts

$ 2.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 131C11049X.

Master Electronics

Datasheet1 page14 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
-34.87%

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass

Descriptions

Descriptions of Amphenol 131C11049X provided by its distributors.

Conec 131C11049X Connector Pin Copper Alloy Awg 10-8 40 A 1Pc D-Sub Contacts
Contact - Combo D-Sub Pin - Crimp - Straight AWG 8-10 - 40A-also use as 50A
Gender = Plug / Termination Type = Crimp / Current Rating A = 40 / Voltage Rating V = 250 / Contact Resistance mOhm = 1 / Contact Material = Brass / Contact Plating = Gold / IP Rating = IP20 / Operating Temperature Min. °C = -55 / Wire Size AWG Min. AWG = 14 / Wire Size AWG Max. AWG = 12

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems