Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 131C11019X

Contact - Combo D-Sub Pin - Crimp - Straight AWG 16-20 -10A-Old#CFMP002P103

$ 2.181
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 131C11019X.

Electro Sonic

Datasheet1 page15 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-99.24%

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Amphenol 131C11019X provided by its distributors.

Contact - Combo D-Sub Pin - Crimp - Straight AWG 16-20 -10A-Old#CFMP002P103
Conec 131C11019X High Voltage Connector Pin 20-16 AWG Gold/Nickel 10A
Connector Accessory, 0.067in Max Cable Dia, Contact, Copper Alloy
D Sub Contact, Pin, 16-20Awg, Crimp; |Amphenol Conec 131C11019X
DSub High Power Male Contact, Series 131C, 10A, 16-20AWG, Crimp
Combination D-SUB Plug Crimp straight
D-Sub CON sz8 pin 16-20awg 10A
Contact PIN Crimp ST Cable Mount 16-20AWG
16-20 AWG Male Pin 760nm Copper Alloy
CONEC 131C11019X Dサブコネクタ・パワーコンタクト
Gender = Plug / Termination Type = Crimp / Current Rating A = 10 / Voltage Rating V = 250 / Contact Resistance mOhm = 1 / Contact Material = Brass / Contact Plating = Gold / IP Rating = IP20 / Operating Temperature Min. °C = -55 / Wire Size AWG Min. AWG = 20 / Wire Size AWG Max. AWG = 16

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems