Comchip Z4DGP406L-HF

Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon
$ 0.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip Z4DGP406L-HF.

Upverter

Datasheet4 pages10 years ago
Datasheet5 pages10 years ago

IHS

Inventory History

3 month trend:
+42.58%

CAD Models

Download Comchip Z4DGP406L-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 0.465
$ 0.465
Stock
375,589
162,470
162,470
Authorized Distributors
3
6
6
Average Rectified Current
-
-
-
Peak Reverse Current
80 nA
5 µA
5 µA
Forward Voltage
950 mV
900 mV
900 mV
Max Reverse Leakage Current
5 µA
-
-
Mount
Surface Mount
-
-
Case/Package
-
-
-
Max Operating Temperature
175 °C
175 °C
175 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
150 A
150 A
150 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-09-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-11
LTD Date2020-02-11

Descriptions

Descriptions of Comchip Z4DGP406L-HF provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon
Rectifier Bridge Diode Single 600V 4A 4-Pin Z4-D T/R
BRIDGE RECT 1PHASE 600V 4A Z4-D
600V 150A 5μA 4A Z-4-D SMD, 1.55mm H

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP