Bourns CD-DF406SL

Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CD-DF406SL.

IHS

Datasheet5 pages4 years ago

HQonline

Electro Sonic

Inventory History

3 month trend:
-39.71%

CAD Models

Download Bourns CD-DF406SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.465
$ 0.467
Stock
162,470
85,698
Authorized Distributors
6
6
Average Rectified Current
-
-
Peak Reverse Current
5 µA
5 µA
Forward Voltage
900 mV
950 mV
Max Reverse Leakage Current
-
-
Mount
-
-
Case/Package
-
-
Max Operating Temperature
175 °C
175 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
150 A
150 A
Max Repetitive Reverse Voltage (Vrrm)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns CD-DF406SL provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon
MOSFET, 600V, 150A, 5μA, 4A, SMD, 1.55mm H
900mV@2A 4A 600V Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 600V 4A SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.