Comchip SS56C-HF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip SS56C-HF.

IHS

Datasheet4 pages7 years ago

Inventory History

3 month trend:
+114%

CAD Models

Download Comchip SS56C-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.324
$ 0.324
Stock
43,778
3,174,677
3,174,677
Authorized Distributors
2
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMC
SMC
Forward Voltage
700 mV
480 mV
480 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
5 A
5 A
Max Reverse Leakage Current
-
220 µA
220 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2019-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Comchip SS56C-HF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB
DIODE SCHOTTKY 60V 5A DO214AB
1mA 5A SMC(DO-214AB) SMD mount

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP