Comchip CZRU52C5V6

CZRU52C5V6 Zener Diode, 5.6V 150 Mw SMT 2-PIN SOD-523F (0603)
$ 0.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CZRU52C5V6.

IHS

Datasheet6 pages15 years ago

DigiKey

Inventory History

3 month trend:
+516%

CAD Models

Download Comchip CZRU52C5V6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.082
Stock
1,010,127
139,524
Authorized Distributors
6
4
Mount
Surface Mount
-
Case/Package
SMD/SMT
0603
Zener Voltage
5.6 V
-
Tolerance
5 %
-
Power Dissipation
150 mW
-
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
100 nA
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

BZM55 Series 0.5 W 5.6 V Surface Mount Zener Diode - MicroMELF
Zener Diode, single, Two Terminal,5.6V V(Z),7.1%,melf-1.9 |Vishay BZM55C5V6-TR3
SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Comchip CZRU52C5V6 provided by its distributors.

CZRU52C5V6 ZENER DIODE, 5.6V 150 MW SMT 2-PIN SOD-523F (0603)
Zener Diode, 5.6V V(Z), 5%, 0.15W, Silicon, Unidirectional
Zener Diode Single 5.6V 5% 40Ohm 150mW 2-Pin SMD T/R
DIODE ZENER 5.6V 150MW 0603 SOD523F
5.6 VOLTS 150 MILLI WATTS POWER ROHS DEVICE SMD ZENER DIODE Zener Diode, 5.6V V(Z), 5%, 0.15W, Silicon, Unidirectional
±5% 100nA 5.6V 40Ω 150mW Freestanding SMD mount 850μm(height)
IC REG BUCK ADJ 3A SYNC 14HTSSOP

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP